
The CY7C1351G-100BGXCT is a 4Mb synchronous dynamic RAM (SDR) with a 17-bit address bus and a maximum frequency of 100MHz. It operates at a supply voltage of 3.3V and is packaged in a ball grid array (BGA). The device is available in tape and reel packaging with a quantity of 84 units per reel. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 8ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 4Mb |
| Interface | Parallel |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tape and Reel |
| Series | CY7C1351G |
| RoHS | Compliant |