
9Mb ZBT SRAM, 256K x 36 configuration, offering 3.5ns access time and 166MHz maximum frequency. This synchronous, volatile SRAM features a parallel interface and operates with a 3.3V supply voltage, supporting a range of 3.135V to 3.6V. Packaged in an FBGA (MO-216) with 165 balls, it is designed for surface mounting and operates within a temperature range of 0°C to 70°C.
Cypress CY7C1354C-166BZC technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 180mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1354C-166BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
