
9Mb Parallel SRAM, 133MHz, 6.5ns access time. Features an 18-bit address bus, 36-bit word size, and 4 ports. This synchronous memory operates with a 3.3V supply voltage and is available in a surface mount BGA package. Suitable for applications requiring high-speed data access within a 0°C to 70°C temperature range.
Cypress CY7C1355C-133BGCT technical specifications.
| Access Time | 6.5ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 9Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | NoBL™ |
| Supply Current | 250mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1355C-133BGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
