
The CY7C136-25NXC/T is a 16Kb parallel RAM with an access time of 25ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a lead-free PQFP package and is suitable for surface mount applications. It has a maximum supply current of 170mA and is designed to operate asynchronously.
Cypress CY7C136-25NXC/T technical specifications.
| Access Time | 25ns |
| Address Bus Width | 22b |
| Package/Case | PQFP |
| Density | 16Kb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 16000B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Supply Current | 170mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
