Cypress CY7C136-45JCT technical specifications.
| Access Time | 45ns |
| Package/Case | LCC |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C136-45JCT to view detailed technical specifications.
No datasheet is available for this part.