
SRAM Chip Async Dual 5V 16K-Bit 2K x 8 55ns 52-Pin PLCC T/R
Cypress CY7C136-55JXI/T technical specifications.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16000B |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
