SRAM Chip Async Dual 5V 16K-Bit 2K x 8 55ns 52-Pin PQFP T/R
Checking distributor stock and pricing after the page loads.
Cypress CY7C136-55NC/T technical specifications.
| Address Bus Width | 22b |
| Package/Case | PQFP |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.