
16Kb Dual-Port SRAM, 2000 words x 8 bits, featuring 55ns access time. This asynchronous, volatile memory utilizes a parallel interface and operates at a maximum frequency of 18MHz. Designed for surface mounting, it comes in a 52-pin QFP package and is RoHS compliant, with an operating supply voltage of 5V.
Cypress CY7C136-55NXC technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 22b |
| Package/Case | QFP |
| Density | 16Kb |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C136-55NXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
