
18Mb ZBT SRAM with 3.4ns access time, operating at 167MHz. This synchronous, volatile memory features a 19-bit address bus and a 36-bit word size, offering 512K words. Designed for surface mount applications, it utilizes a PBGA165 package and operates from a 2.375V to 2.625V supply.
Cypress CY7C1370DV25-167BZC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 275mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1370DV25-167BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
