
SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 3.4ns 100-Pin TQFP
Checking distributor stock and pricing after the page loads.
Cypress CY7C1372C-167AC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 166MHz |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 18Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 275mA |
| Sync/Async | Synchronous |
| Width | 20mm |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.