SRAM Chip Sync Single 3.3V 18M-Bit 512K x 36 3.4ns 165-Pin FBGA
Cypress CY7C1380C-167BZC technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1380C-167BZC to view detailed technical specifications.
No datasheet is available for this part.