
The CY7C1380C-167BZI is a 18Mb volatile SRAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 3.4ns access time and operates at a frequency of 167MHz. The device is packaged in a 13x15mm FBGA-165 package and is mounted using surface mount technology. The CY7C1380C-167BZI is not RoHS compliant.
Cypress CY7C1380C-167BZI technical specifications.
| Access Time | 3.4ns |
| Package/Case | LBGA |
| Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1380C-167BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
