
SRAM Chip Sync Single 3.3V 18M-Bit 512K x 36 4.2ns 100-Pin TQFP
Cypress CY7C1386B-133AI technical specifications.
| Access Time | 4.2ns |
| Package/Case | TQFP |
| Density | 18Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 245mA |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.
