
This 36Mb QDR SRAM operates at a frequency of 250MHz and has a 20-bit address bus. It is powered by a 1.8V supply voltage and is packaged in a FBGA format for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Cypress CY7C1412KV18-250BZCT technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1412KV18-250BZCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
