
The CY7C1415KV18-333BZI is a 36Mb QDR SRAM with an 18-bit address bus and a maximum operating frequency of 333MHz. It is packaged in a 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and requires a supply voltage of 1.7V to 1.9V. The CY7C1415KV18-333BZI is not RoHS compliant.
Cypress CY7C1415KV18-333BZI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM, QDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1415KV18-333BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.