
The CY7C1420AV18-167BZC is a 36Mb synchronous RAM with a 20-bit address bus and 36-bit word size. It operates at a frequency of 167MHz and has a supply voltage range of 1.7V to 1.9V. The device is packaged in a FBGA and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The CY7C1420AV18-167BZC is not RoHS compliant.
Cypress CY7C1420AV18-167BZC technical specifications.
| Access Time | 0.5ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | No |
| Supply Current | 570mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.
