
The CY7C1423BV18-250BZC is a 36Mb SRAM IC with a frequency of 250MHz and an operating voltage range of 1.7-1.9V. It has a 20-bit address bus width and an 18-bit word size, and is designed for synchronous operation. The device is packaged in a 165-pin FBGA package and is suitable for surface mount applications. The CY7C1423BV18-250BZC is not RoHS compliant and has a maximum supply current of 740mA. It operates over a temperature range of 0-70°C.
Cypress CY7C1423BV18-250BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| RoHS Compliant | No |
| Supply Current | 740mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1423BV18-250BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
