
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 25ns 68-Pin PLCC
Cypress CY7C144-25JC technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 13b |
| Package/Case | LCC |
| Density | 64Kb |
| Height | 2inch |
| Length | 24.33mm |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| RoHS Compliant | No |
| Supply Current | 180mA |
| Width | 0.958inch |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.