8Kx8 static RAM,CY7C145-15JC 64K PLCC68
Cypress CY7C145-15JC technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 13b |
| Package/Case | PLCC |
| Height | 2inch |
| Length | 24.33mm |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Words | 8000 |
| RoHS Compliant | No |
| Width | 0.958inch |
| RoHS | Not Compliant |
No datasheet is available for this part.