This 100-pin LQFP ZBT SRAM IC operates over an industrial temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3.135V. The device features a maximum clock frequency of 100MHz and a maximum access time of 8.5ns. In standby mode, the maximum current consumption is 0.12mA. The SRAM IC is available in a 100-pin LQFP package with a size of 0.63mm x 0.87mm.
Cypress CY7C1461AV33-100AXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 8.5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1461AV33-100AXI to view detailed technical specifications.
No datasheet is available for this part.