The CY7C1461AV33-100BZI is a 165-pin industrial-grade ZBT SRAM with a maximum operating temperature of 85 degrees Celsius. It operates on a nominal supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3.135V. The device has a maximum standby current of 0.12mA and an access time of 8.5ns. It is available in a 15 x 17mm, 1.40mm height FBGA-165 package.
Cypress CY7C1461AV33-100BZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 8.5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1461AV33-100BZI to view detailed technical specifications.
No datasheet is available for this part.