The CY7C1462AV33-200AXC is a 100-pin TQFP ZBT SRAM with a maximum operating temperature of 70°C. It operates on a nominal supply voltage of 3.3V and has a maximum supply voltage of 3.63V. The device has a maximum clock frequency of 200MHz and a maximum standby current of 0.12mA. It has a maximum access time of 3.2ns and a maximum supply current of 0.425mA. The SRAM is available in a 14 x 20 mm package with a 1.40 mm height and is lead-free.
Cypress CY7C1462AV33-200AXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.425 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 3.2 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1462AV33-200AXC to view detailed technical specifications.
No datasheet is available for this part.