The CY7C1464AV25-200BGC is a 36Mb density memory device with a 19-bit address bus width and 8 ports. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is packaged in a FBGA package and is available in bulk packaging.
Cypress CY7C1464AV25-200BGC technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 8 |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1464AV25-200BGC to view detailed technical specifications.
No datasheet is available for this part.