
This 72Mb SRAM from Cypress operates at a maximum frequency of 167MHz with an access time of 3.4ns. The device is packaged in a surface mount FBGA package and is suitable for operating temperatures between 0°C and 70°C. The SRAM is powered by a supply voltage between 3.135V and 3.6V.
Cypress CY7C1474BV33-167BGCT technical specifications.
| Access Time | 3.4ns |
| Package/Case | FBGA |
| Frequency | 167MHz |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NoBL™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1474BV33-167BGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
