SRAM Chip Sync Single 1.8V 72M-Bit 4M x 18 0.5ns 165-Pin FBGA
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |