
This 72Mb synchronous SRAM operates within a temperature range of 0 to 70°C and is supplied with a voltage between 1.7 and 1.9 volts. It features a memory density of 72Mb and a maximum frequency of 250MHz. The device is packaged in a 165-pin R-PBGA-B165 package and is available in quantities of 1000 pieces per reel. It is designed for surface mount applications.
Cypress CY7C1520KV18-250BZCT technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 530mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1520KV18-250BZCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
