
72Mb Parallel SRAM, QDR, Volatile memory with 18-bit word size and 20-bit address bus. Features 0.45ns access time and 333MHz maximum frequency. Operates from 1.7V to 1.9V with a nominal supply voltage of 1.8V. Packaged in a 165FBGA for surface mounting, with a commercial temperature grade (0°C to 70°C).
Cypress CY7C1543V18-333BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 1.2A |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1543V18-333BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
