
This 72Mb SRAM module features an access time of 0.45ns and operates at a maximum frequency of 375MHz. It is designed to function within a supply voltage range of 1.7V to 1.9V. The module is packaged in a surface mount FBGA package and is suitable for use in temperatures ranging from 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C1545V18-375BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1545V18-375BZC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Frequency | 375MHz |
| Max Frequency | 375MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1545V18-375BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
