
This 72Mb QDR SRAM features 18-bit words, a maximum frequency of 500MHz, and operates within a supply voltage range of 1.7 to 1.9V. It has a maximum supply current of 850mA and is packaged in a 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 package. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C.
Cypress CY7C15632KV18-500BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 500MHz |
| Interface | Parallel |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 850mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C15632KV18-500BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
