CY7C185-35VIT
Cypress CY7C185-35VIT technical specifications.
| Address Bus Width | 13b |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.