SRAM Chip Async Single 5V 256K-Bit 32K x 8 10ns 28-Pin TSOP-I
Cypress CY7C199-10ZC technical specifications.
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.