The CY7C199C-15VIT is a 256Kb SRAM with an access time of 15ns. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is available in a SOJ package and is mounted using surface mount techniques. It is not RoHS compliant.
Cypress CY7C199C-15VIT technical specifications.
| Access Time | 15ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C199C-15VIT to view detailed technical specifications.
No datasheet is available for this part.