
256Kb CMOS SRAM, organized as 32K x 8 bits, offers a 15ns access time. This asynchronous, volatile memory features a parallel interface and operates at a nominal supply voltage of 5V, with a range of 4.5V to 5.5V. Packaged in a 28-pin PDIP with through-hole mounting, it measures 35.18mm in length, 7.49mm in width, and 3.55mm in height. The component is RoHS compliant and rated for commercial temperature operation from 0°C to 70°C.
Cypress CY7C199CN-15PXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 15b |
| Package/Case | PDIP |
| Density | 256Kb |
| Frequency | 1MHz |
| Height | 3.55mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Width | 7.49mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C199CN-15PXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
