FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Package/Case | PLCC |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |