
EPROM OTP 16K-bit 2K x 8 18ns 28-Pin PLCC
Cypress CY7C245A-18JC technical specifications.
| Package/Case | LCC |
| Density | 16Kb |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C245A-18JC to view detailed technical specifications.
No datasheet is available for this part.