The CY7C245A-35WC is a 16Kb 2KX8 RAM with a maximum access time of 15ns. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is available in a through-hole package and has a maximum supply current of 90mA. It is not radiation hardened and is not RoHS compliant.
Cypress CY7C245A-35WC technical specifications.
| Access Time-Max | 15ns |
| Density | 16Kb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C245A-35WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.