The CY7C245A-45WMB is a 16Kb SRAM organized as 2KX8. It operates at an access time of 25ns and supports both serial and parallel interfaces. The device is powered by a 5V supply and draws a maximum current of 120mA. It is rated to operate over a temperature range of -55°C to 125°C. The CY7C245A-45WMB is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 25ns |
| Density | 16Kb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not Compliant |