
The CY7C25682KV18-500BZC is a 72Mb DDR synchronous SRAM with an access time of 0.45ns. It operates at a frequency of 500MHz and has an operating supply voltage of 1.8V. The device is packaged in a 136-pin FBGA and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The CY7C25682KV18-500BZC is not radiation hardened and is not RoHS compliant.
Cypress CY7C25682KV18-500BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 500MHz |
| Interface | Parallel |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 700mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C25682KV18-500BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
