EPROM UV 64K-bit 8K x 8 25ns 28-Pin Windowed LLCC
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 25ns |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| RoHS Compliant | No |
| Supply Current | 140mA |
| RoHS | Not Compliant |