This 64Kb parallel RAM has an access time of 45ns and is packaged in a CDIP case with through hole mount. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device draws a maximum supply current of 120mA and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 45ns |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not Compliant |