EPROM OTP 64K-bit 8K x 8 55ns 24-Pin PDIP
Checking distributor stock and pricing after the page loads.
Cypress CY7C263-55PC technical specifications.
| Access Time-Max | 55ns |
| Package/Case | PDIP |
| Density | 64Kb |
| Mount | Through Hole |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not Compliant |
No datasheet is available for this part.