The CY7C265-25QMB is a 64Kb static RAM organized as 8Kx8 bits. It features a parallel interface with an access time of 15ns. The device operates over a temperature range of -55°C to 125°C and is powered by a 5V supply. The CY7C265-25QMB is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 15ns |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| RoHS Compliant | No |
| Supply Current | 140mA |
| RoHS | Not Compliant |