The CY7C271-45DMB is a 256Kb parallel RAM with an access time of 45ns. It is packaged in a CDIP package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and is powered by a 5V supply. The maximum supply voltage is 5.5V and the minimum supply voltage is 4.5V. The nominal supply current is 130mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 45ns |
| Package/Case | CDIP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 130mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |