EPROM OTP 256K-bit 32K x 8 55ns 28-Pin PDIP
Checking distributor stock and pricing after the page loads.
Cypress CY7C271A-55PC technical specifications.
| Access Time-Max | 55ns |
| Package/Case | PDIP |
| Density | 256Kb |
| Mount | Through Hole |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
No datasheet is available for this part.