Cypress CY7C291A-25SC technical specifications.
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C291A-25SC to view detailed technical specifications.
No datasheet is available for this part.