The CY7C291A-30WMB is a 16Kb parallel RAM with an access time of 30ns. It operates on a supply voltage of 5V, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is not RoHS compliant and has a supply current of 120mA.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 30ns |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not Compliant |