The CY7C341B-25RC is a 62.5MHz EPROM with 12 logic blocks, operating within a 0°C to 70°C temperature range. It requires a supply voltage of 5V, with a maximum rating of 5.25V. The device is packaged in a tray and is designed for through-hole mounting. The propagation delay is 25ns.
Cypress CY7C341B-25RC technical specifications.
| Frequency | 62.5MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Logic Blocks (LABs) | 12 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.