7C343B Die Cyp-plcc 35NS
Checking distributor stock and pricing after the page loads.
Cypress CY7C343B-35JI technical specifications.
| Package/Case | PLCC |
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.