The CY7C346-25JC is a 62MHz EPROM from Cypress, packaged in a PLCC. It operates within a temperature range of 0°C to 70°C and requires a supply voltage of 5V. The device has a propagation delay of 25ns and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cypress CY7C346-25JC technical specifications.
| Package/Case | PLCC |
| Frequency | 62MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.