CPLD MAX® Family 2.5K Gates 128 Macro Cells 33.3MHz 0.65um Technology 5V 100-Pin Windowed CPGA
Cypress CY7C346B-35RC technical specifications.
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.